Broadcom HLCP-A100

LED Bar .4" Length x .195" Width AlGaAs LED Red 1.8V 7.5mcd
$ 1.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLCP-A100.

IHS

Datasheet16 pages19 years ago

Newark

Avago

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Broadcom HLCP-A100 provided by its distributors.

LED Bar .4" Length x .195" Width AlGaAs LED Red 1.8V 7.5mcd
Bar Graph LED; No. of LEDs:2; Color:Red; Forward Current:20mA; Luminous Intensity:7.5mcd; Forward Voltage:1.8V; Wavelength:645nm; LED Color:Red; Leaded Process Compatible:Yes; Light Emitting Area:8.89 x 3.81; No. of Contacts:16 ;RoHS Compliant: Yes
LED BAR MODULE; No. of LEDs:2; LED Colour:Red; Current, If Max:15mA; Typ Luminous Intensity:7.5mcd; Voltage, Vf Max:1.8V; Wavelength, Peak:645nm; Operating Temperature Range:-20°C to +100°C; Active Area Depth:3.81mm; External Depth:6.22mm; External Length / Height:4.95mm; Illumination Colour:Red; LED / Lamp Size:5mm; Lead Cross-section Depth:0.51mm; Lead Spacing:2.54mm; No. of Segments:1; Voltage, PIV Max:5V; Width, Active Area:8.89mm; Width, External:10.16mm; Width, Lead Cross-section:0.58mm
The HLCP-X100 and HLMP-2XXXseries light bars are rectangular light sources designed for avariety of applications where a large bright source of light is required. These light bars are configured in single-in-line and dual-in-line packages that contain either single or segmented light emitting areas. The Alga As Red HLCP-X100 series LEDs use double heterojunction Alga As on a Ga As substrate. The HERHLMP-2300/2600 and Yellow HLMP-2400/2700 series LED shave their p-n junctions diffused into a Ga Asp epitaxial layer on a Gap substrate. The Green HLMP2500/2800 series LEDs use aliquid phase GaP epitaxial layer on a GaP substrate. The bicolorHLMP-2900 series use a combination of HER/Yellow orHER/Green LEDs.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLCP-A-100