Broadcom HFCT-5911ATLZ

TX/RX Optical Fiber 1250Mbps 10-Pin DIP With Connector
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFCT-5911ATLZ.

IHS

Datasheet16 pages12 years ago

Avago

Farnell

Supply Chain

Export Control Classification Number (ECCN) Code5A991.B.5.A
Harmonized Tariff Schedule (HTS) Code8517.62.00.50
Introduction Date2006-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-05-01
LTD Date2009-08-01

Related Parts

BroadcomAFBR-5903Z
TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector / TXRX OPT FE MTRJ 2X5DIP
BroadcomAFBR-5905Z
TXRX OPT OC3 MTRJ SFF 2X5DIP / Transceiver Module General Purpose 1300nm 3.3V MTRJ Through Hole
BroadcomAFBR-5903AZ
TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector
BroadcomHFCT-5208MZ
622 MBd SMF Transceiver for ATM/SONET OC-12, 1x9, No Shield, Metallized Housing, RoHS Compliant

Descriptions

Descriptions of Broadcom HFCT-5911ATLZ provided by its distributors.

TX/RX Optical Fiber 1250Mbps 10-Pin DIP With Connector
1.25 GBd SMF Transceiver for Gigabit Ethernet, 2x5, Ext Temp (-10 to 85C), RoHS Compliant
Gigabit Ethernet Transceiver; Leaded Process Compatible:Yes RoHS Compliant: Yes
TRANSCEIVER, 1.25GBD; Connector Type:LC Duplex; Extinction Ratio, dB:9dB; Fall Time, Tf:0.26ns; Fibre Type:Multimode 62.5/125um and 50/125um; Max Data Rate:1250Mbps; Max Operating Temperature:85°C; Min Temperature Operating:-10°C; Peak Optical Power:-1.5 dBm; RX/TX Standard:100Base-SX; Rise Time:0.26ns; Supply Voltage:3.3V; Voltage, Supply Max:3.63V; Wavelength, Peak:850nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM