Broadcom HFBR-2452Z

RECEIVER, FIBRE OPTIC, SMA; Typ Wavelength: 820nm; SVHC: No SVHC; Connector Type: SMA

Price and Stock

Related Parts

BroadcomHFBR-1402Z
XMITTER FIBER OPTIC STD PWR SMA / Fiber Optic Transmitter 820nm 1.7V 100 mA SMA
BroadcomHFBR-2406Z
RCVR MOD FIBER OPT 125MHZ SMA / Fiber Optic Receiver General Purpose 175MBd 4.75V ~ 5.25V
BroadcomHFBR-1404Z
Optical Transmitter for Industrial Applications with SMA Port Standard Power RoHS Compliant
BroadcomHFBR-2406
Low Cost, Miniature Fiber Optic Receiver with SMA Port - Analog Output

Descriptions

Descriptions of Broadcom HFBR-2452Z provided by its distributors.

RECEIVER, FIBRE OPTIC, SMA; Typ Wavelength:820nm; SVHC:No SVHC; Connector Type:SMA
Transmitters/Receivers/Transceivers 5MBd FO SMA Rx Pt St r Leads,Pb-F
RCVR MOD FIBER OPTIC SMA STR LD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR2452Z