LED DISPLAY, DUAL, 0.56", RED; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:4.2mcd; Forward Current If:20mA; Forward Voltage:1.8V; SVHC:No SVHC (15-Dec-2010); Background Colour:Grey; Character Type:2 Digit, 7 segment RDP; Current If Luminous Intensity:5mA; External Depth:8mm; External Length / Height:17.02mm; External Width:25.15mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.6V; Forward Voltage per Segment @ If:1.6V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:4.2mcd; No. of Characters:2; Nom Current If per Segment:1mA; Operating Temperature Range:-40°C to +105°C; Row Pitch:15.24mm