Broadcom HDSP-E101

Low Current Seven Segment Displays Low Power Consumption | LED 7-SEG 10.9MM CA RED RHD
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-E101.

Future Electronics

Datasheet18 pages15 years ago
Datasheet20 pages20 years ago

Newark

Avago

Jameco

DigiKey

Inventory History

3 month trend:
-7.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTS-546AWC
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module
0.28 INCH SEVEN-SEGMENT NUMERIC LED DISPLAY Smart/Normal 7 Seg Numeric LED Display, Red, 7mm
Diodes Inc.LTS-312AP
Single Digit Seven Segment Bright Red 0.3" Common Anode LED Display
VishayTDSR1050
7 Seg Numeric LED Display, 1-Character, High Intensity Red, 10mm
LUMEX LDS-A514RI7-Segment LED Display, 1, 14.2 mm, Red, Common Anode, 3.9 mcd, 10 mA
ROHM LA-401VD 7-Segment LED Display, CA Red 16 mcd RH DP 10.16mm | ROHM Semiconductor LA-401VD

Descriptions

Descriptions of Broadcom HDSP-E101 provided by its distributors.

Low Current Seven Segment Displays Low Power Consumption | LED 7-SEG 10.9MM CA RED RHD
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:0.315"; Color:AlGaAs Red; Luminous Intensity:650µcd; Forward Current:20mA; Forward Voltage:1.8V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED DISPLAY, 0.43", RED; Operating Temperature Range:-40°C to +105°C; External Depth:6.35mm; External Length / Height:19.05mm; Width, External:12.7mm; Background Colour:Grey; Character Size:10.9mm; Character Type:8.; Common Connection:Anode; Current, If Luminous Intensity:1mA; Current, If Max:45mA; Current, If per Segment Nom:1mA; Forward Current:45mA; LED Colour:Red; Lead Spacing:2.54mm; No. of Characters:1; Row Pitch:7.62mm; Typ Luminous Intensity:0.65mcd; Typ Luminous Intensity per Segment, @ If:0.65mcd; Voltage, Forward per Segment @ If:1.6V; Voltage, PIV Max:3V; Voltage, Vf Max:1.6V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM