Broadcom HDSP-703G

Alphanumeric Displays Module 35LED Green Anode Column Cathode Row 12-Pin DIP
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-703G.

IHS

Datasheet11 pages9 years ago

Avago

iiiC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Broadcom HDSP-703G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightBC56-12GWA
LED Display 7-segment 3-digit 0.56"(14.22mm) Green 568nm BC 56-12 GWA
Four Digit Seven Segment Yellow Green 0.56" Through Hole LED Display
VishayTDSG1160
7 Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm
KingbrightSC39-12GWA
6.4mcd 7-Segment 0.39in 6.2mm 9.9mm 9.906mm 10mm DIP-10 7mm*10mm*13mm
7 Seg Numeric LED Display, 1-Character, Green, 14.2mm
7 Seg Numeric LED Display, Green, 14.2mm

Descriptions

Descriptions of Broadcom HDSP-703G provided by its distributors.

Alphanumeric Displays Module 35LED Green Anode Column Cathode Row 12-Pin DIP
LED Displays & Accessories Green 573nm 0.68in 5x7 Dot Matrix
960¦Ìcd~7.28mcd 5 x 7 Dot Matrix 17.3mm 17.3mm DIP 17.8mm*12.7mm*6.3mm
Displays Dot Matrix Module 35LED Green CC 12-Pin DIP Tube
17.3 mm (0.68 inch) General Purpose 5x7 Dot Matrix Alphanumeric Displays
DOT MATRIX DISPLAY, 5 X 7, GREEN, 568NM;
DISPLAY DOT 5X7 GREEN CRC 0.68"
DOT MATRIX DISPLAY, 5 X 7, GREEN, 568NM; LED Color:Green; Forward Voltage:2.25V; Luminous Intensity:2.5mcd; Display Dots x Lines:5 x 7; Display Size:17.78mm x 12.7mm; Peak Wavelength:568nm; Product Range:HDSP-70xG Series RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP703G