Broadcom HDSP-4836

Triple Color Led Array High Efficiency Red/yellow/high Performance Green 5.08 Mm
$ 6.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-4836.

IHS

Datasheet11 pages9 years ago

Avago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-1.75%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EverlightMAN6940
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.22mm
Diodes Inc.LTD-6410G
7 Seg Numeric LED Display, 2-Character, High Bright Green, 14.22mm
Lite-OnLTP-587G
Single Digit 16 Segment Green 0.5 2.2 mcd Common Anode Alphanumeric LED Display"
Lite-OnLTC-4627G
7 Seg Numeric LED Display, 4-Character, Green, 10mm
7 Seg Numeric LED Display, 1-Character, Yellow, 7.8mm
7 Seg Numeric LED Display, 2-Character, Green, 10.16mm

Descriptions

Descriptions of Broadcom HDSP-4836 provided by its distributors.

TRIPLE COLOR LED ARRAY HIGH EFFICIENCY RED/YELLOW/HIGH PERFORMANCE GREEN 5.08 mm
LED Uni-Color 2Green/4Red/4Yellow 566nm/635nm/583nm 20-Pin Low Profile
Bar Graph LED; No. of LEDs:10; Color:High Efficiency Red; Forward Current:20mA; Luminous Intensity:3500µcd; Forward Voltage:2.1V; Wavelength:635nm; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
LED BAR ARRAY, MULTICOLOR; LED Configuration:Bar Array; LED Colour:Red / Yellow / Green; Forward Current / Colour:R 90mA / Y 60mA / G 90mA; Forward Voltage / Colour:R 2.1V / Y 2.2V / G 2.1V; No. of LEDs:10; Luminous Intensity / Colour:R 3500µcd / Y 1900µcd / G 1900µcd; Display Size:25.4mm x 10.16mm; SVHC:No SVHC (15-Dec-2010); External Depth:6.1mm; External Length / Height:10.16mm; External Width:25.4mm; Forward Voltage VF Max:2.5V; Illumination Colour:Red / Yellow / Green; Lead Spacing:2.54mm; Luminous Intensity Typ:1.9mcd; Luminous Intensity per Segment @ If Typ:1.9mcd; No. of Segments:10; Nom Current If per Segment:10mA; Operating Temperature Range:-40°C to +85°C; Peak Wavelength:635nm; Row Pitch:7.62mm; Wavelength Typ:635nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-4836.
  • HDSP4836