Broadcom HDSP-4830-GH000

LED Bar Array 1" Length x .4" Width Red 2.1V 3500mcd
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-4830-GH000.

IHS

Datasheet16 pages29 years ago

Arrow Electronics

Jameco

Alternate Parts

Price @ 1000
$ 4.39
Stock
83,014
130,346
Authorized Distributors
0
6
Illumination Color
Red
Red
Case/Package
-
-
Number of Pins
20
20
Number of Characters
-
-
Element Configuration
-
-
Forward Voltage
2.5 V
2.5 V
Test Current
10 mA
20 mA
Luminous Intensity
3.5 mcd
900 µcd
Wavelength
-
626 nm
Operating Supply Voltage
2.1 V
2.1 V
Max Power Dissipation
87 mW
87 mW

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 months ago)

Related Parts

7 Seg Numeric LED Display, 1-Character, Red, 7.8mm
7 Seg Numeric LED Display, 2-Character, Red, 14.2mm
7 Seg Numeric LED Display, 1-Character, Red, 10.92mm
EverlightMAN6940
7 Seg Numeric LED Display, 2-Character, High Efficiency Red, 14.22mm
Lite-OnLTP-587HR
16 Seg Alphanumeric LED Display, 1-Character, High Efficiency Red, 12.7mm
Lite-OnLTS-312AHR
2mcd 7-Segment 0.3in 4.78mm 7.65mm 7.62mm 7.62mm DIP-11 5.08mm*9.85mm*18.75mm

Descriptions

Descriptions of Broadcom HDSP-4830-GH000 provided by its distributors.

LED Bar Array 1" Length x .4" Width Red 2.1V 3500mcd
Single Color LED Array, High Efficiency Red, 5.08mm
LED Uni-Color Red 635nm 20-Pin Low Profile Bulk
LED Array L-Bar,Array,1inL X . 4inW,HER
LED Bars and Arrays Red Light Bar
LED CBI 5.08X1.52MM 10SEG R VERT
LED ARRAY BAR GRAPH 10 ELEMENT

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP4830GH000