Broadcom HDSP-4601

7 Seg Numeric LED Display, 1-Character, High Performance Green, 10.92mm
$ 4.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-4601.

Newark

Datasheet10 pages15 years ago
Datasheet16 pages20 years ago

Avago

Jameco

Future Electronics

DigiKey

Inventory History

3 month trend:
-45.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.LTS-312AG
LED Display 1 Digit Green 0.30" Height CA 565nm 2mcd Wide Viewing Angle
Display Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Module Film
7 Seg Numeric LED Display, 1-Character, Green, 8mm
Diodes Inc.LTS-6460G
LED Display 7-Segment Green 0.56 Inch Common Anode RHDP 24mcd
Lite-OnLTS-2801AG
7mm Single Digit 7 Segment Common Anode Green Gray Faced LED Display
VishayTDSG3150
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module

Descriptions

Descriptions of Broadcom HDSP-4601 provided by its distributors.

7 Seg Numeric LED Display, 1-Character, High Performance Green, 10.92mm
7 Segment LED Display, Green, 10 mA, 2.1 V, 4 mcd, 1, 10.9 mm
4mcd 7-Segment 0.43in 7.01mm 10.92mm 10.92mm 11mm DIP-11 6.35mm*12.7mm*19.05mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:20mm; Color:Green; Luminous Intensity:4000µcd; Forward Current:10mA; Forward Voltage:2.1V; Common Pin:Common Anode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The 7.6 mm (0.3 inch) and 10.9mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 metres (10 feet) and 5 metres (16 feet). These devices use an industry standard size package andpinouts. All devices are available as either common anode or common cathode.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-4601.
  • HDSP4601