Broadcom HDSP-2534

LED DISPLAY 5X7 8CHAR 5MM RED / AlphanumericDisplay Matrix Module 8DIGIT 280LED Red 24-Pin DIP Tube
$ 60.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-2534.

IHS

Datasheet18 pages9 years ago

element14 APAC

Jameco

Future Electronics

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightDA56-11SRWA
7 Seg Numeric LED Display, 2-Character, Super Bright Red, 14.22mm
KingbrightPSA08-11SRWA
16 Seg Alphanumeric LED Display, Super Bright Red, 20.32mm
KingbrightDC56-11SRWA
7 Seg Numeric LED Display, 2-Character, Super Bright Red, 14.22mm
7 Seg Numeric LED Display, 2-Character, Red, 14.2mm
DISPLAY 7SEG 14.3MM 2DGT RED CC / Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module Film
Lite-OnLTP-587HR
16 Seg Alphanumeric LED Display, 1-Character, High Efficiency Red, 12.7mm

Descriptions

Descriptions of Broadcom HDSP-2534 provided by its distributors.

LED DISPLAY 5X7 8CHAR 5MM RED / AlphanumericDisplay Matrix Module 8DIGIT 280LED Red 24-Pin DIP Tube
Alphanumeric LED Display, Red, 330 mA, 25 mcd, 8, 4.57 mm, 5 V
25mcd 5 x 7 Dot Matrix 2.54mm 4.57mm 4.57mm 2.54mm DIP 42.93mm*11.43mm*5.31mm
Segmented Alphanumeric LED; No. of Digits/Alpha:8; Character Size:5.08mm; Color:AlGaAs Red; Luminous Intensity:25µcd; Forward Current:300mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
LED DISPLAY, ALPHANUMERIC; Character Format:Dot Matrix; Character Size:4.57mm; LED Colour:Red; Display Area Width:42.93mm; Display Area Height:11.43mm; Supply Voltage:5V; Forward Current If:330mA; SVHC:No SVHC (15-Dec-2010); Character Width Spacing:5.36mm; Current Ic Continuous a Max:330mA; Display Dots x Lines:5 x 7; Display Size:42.93mm x 11.43mm; Display Size:42.93mm x 11.43mm; Display Technology:LED; External Depth:5.3mm; External Length / Height:11.4mm; External Width:42.9mm; Forward Current If Max:330mA; Forward Voltage VF Max:5V; LCD Display Type:Alphanumeric; LED Colour:Red; Lead Spacing:2.54mm; Luminous Intensity Typ:25mcd; Meter Display Type:Alphanumeric; No. of Characters:8; Operating Temperature Range:-45°C to +85°C; Peak Wavelength:645nm; Row Pitch:7.62mm; Voltage Rating:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP2534