Broadcom HDSP-2179

Eight Char 5.0 mm (0.2 inch) Glass/Ceramic Smart 5 x 7 Alphanumeric Displays for Military Apps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-2179.

IHS

Datasheet16 pages19 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-10-29
LTD Date2025-10-29

Related Parts

Lite-OnLTP-3784E
14 Seg Alphanumeric LED Display, 1-Character, Red Orange, 13.8mm
Display Segmented Module 1DIGIT 15LED Red CC 10-Pin DIP Module
Lite-OnLTS-3403LE
7 Seg Numeric LED Display, 1-Character, Orange, 20.32mm
Lite-OnLTD-6610E
Displays Panel 2 Digit 16 LED Orange CA 18-Pin DIP
7 Seg Numeric LED Display, 1-Character, Red, 56.8mm
VishayTDSO5150
Display Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP Module

Descriptions

Descriptions of Broadcom HDSP-2179 provided by its distributors.

Eight Char 5.0 mm (0.2 inch) Glass/Ceramic Smart 5 x 7 Alphanumeric Displays for Military Apps
LED Display Orange, 602nm 5x7 Smart Display
Alphanumeric Displays Panel 8DIGIT 280LED Orange 24-Pin DIP Tube
DISPLAY 5X7 8DIGIT .2" 32DIP ORN
5X7 DOT MATRIX DISPLAY ORANGE 5 mm
5X7 SMARTDISP HIREL 8CHAR .2IN, ORG
Alphanumeric Display; No. of Digits/Alpha:8; Character Size:5.08mm; Color:Orange; Luminous Intensity:2.37µcd; Forward Current:300mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP2179