LED DISPLAY, SMD, DUAL, 14.2MM, GRN, CA; Character Size:14.22mm; LED Colour:Green; Common Connection:Common Anode; Luminous Intensity:10.5mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (20-Jun-2011); Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; No. of Characters:2; Operating Temperature Range:-40°C to +105°C