Broadcom HDSM-533W

0.56inch (14.0mm) Single digit surface mount LED display
$ 5.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-533W.

IHS

Datasheet9 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Displays & Accessories Single Green 570nm Common Cathode
VishayVDMR10C0
7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
VishayVDMG10C0
LED Displays & Accessories 7-Seg Green 572nm Common Cathode
VishayVDMY10C0
7 Seg Numeric LED Display, 1-Character, Yellow, 10mm
LED Displays & Accessories Single Red 630nm Common Cathode
7 Seg Numeric LED Display, 1-Character, Green, 7.62mm

Descriptions

Descriptions of Broadcom HDSM-533W provided by its distributors.

0.56inch (14.0mm) Single digit surface mount LED display
7 Seg Numeric LED Display, 1-Character, White, 14.22mm
Displays Segmented Module 1DIGIT 8LED White CC 10-Pin DIP SMD T/R
44mcd 7-Segment 0.56in 14.22mm SMD-10P 3.75mm*12.5mm*17mm
DISPLAY 7SEG 0.56" SGL WHT 10SMD
S4, SMT PCB, 0.56S, INGAN WHITE, CC
LED DISP, SMD, 14.2MM, WHITE, CC; No. of Digits / Alpha:1; Character Size:14.2mm; LED Colour:White; Common Connection:Cathode; Typ Luminous Intensity:44mcd; Forward Current:25mA; Forward Voltage:2.95V; Operating Temperature Range:-40°C to +105°C; LED Colour:White; Max Voltage Vf:3.8V; No. of Characters:1

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM533W