Broadcom HDSM-533F

Segment LED Display Common Cathode 1 Digit 8 LEDs Yellow 20mcd
$ 2.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-533F.

IHS

Datasheet14 pages9 years ago

Newark

Avago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVDMY10C0
7 Seg Numeric LED Display, 1-Character, Yellow, 10mm
VishayVDMY10A0
LED Displays & Accessories 7Seg Yellow 589nm Common Anode
VishayVDMY10A1
7 Seg Numeric LED Display, 1-Character, Yellow, 10mm
KingbrightACPSC04-41SYKWA
14 Seg Alphanumeric LED Display, Super Bright Yellow, 10.16mm
LED Displays & Accessories Single Yellow 590nm Common Cathode
LED Displays & Accessories Single Yellow 590nm Common Anode

Descriptions

Descriptions of Broadcom HDSM-533F provided by its distributors.

Segment LED Display Common Cathode 1 Digit 8 LEDs Yellow 20mcd
7 Seg Numeric LED Display, 1-Character, Yellow, 14.22mm
LED Display Yellow AllnGaP 589nm Common Cathode, 7Seg
Seven Segment Display; No. of Digits/Alpha:1; Character Size:14.22mm; Color:Yellow; Luminous Intensity:20mcd; Forward Current:100mA; Forward Voltage:2.6V; Common Pin:Common Cathode; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM533F