Broadcom HDSM-531H

7 Seg Numeric LED Display, 1-Character, Green, 14.22mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-531H.

IHS

Datasheet14 pages9 years ago

Newark

element14 APAC

Avago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Displays & Accessories Single Green 570nm Common Cathode
7 Seg Numeric LED Display, 1-Character, Green, 7.62mm
LED Displays & Accessories Single Green 570nm Common Anode
VishayVDMG10A1
7 Seg Numeric LED Display, 1-Character, Green, 10mm
VishayVDMG10A0
LED Displays & Accessories 7-Seg Green 572nm Common Anode
LED DISPLAY,SMD;DISPLAY HEIGHT,0.56IN.;GREEN;570NM;25000MCD;10MA;N/A DEGREES

Descriptions

Descriptions of Broadcom HDSM-531H provided by its distributors.

7 Seg Numeric LED Display, 1-Character, Green, 14.22mm
LED Display Green AllnGaP, 571nm Common Anode, 7Seg
Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin SMD T/R
14.2mm ( 0.56") Seven Segment Display
DISPLAY SEGMENTED MODULE 1-DIGIT GREEN SMD
DISPLAY 7SEG 0.56" SGL GRN 10SMD
S4, SMT PCB, 0.56S, ALINGAP GREEN, CA
LED DISPLAY, SMD, 14.2MM, GRN, CA; Character Size:14.22mm; LED Colour:Green; Common Connection:Common Anode; Luminous Intensity:10.5mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; No. of Characters:1; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM531H