Broadcom HDSM-531C

7 Seg Numeric LED Display, 1-Character, Red, 14.22mm
$ 1.804
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-531C.

IHS

Datasheet14 pages9 years ago

Newark

Farnell

Inventory History

3 month trend:
-28.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVDMR10A0
7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
VishayVDMR10A1
LED Displays & Accessories 7Seg Super Red 631nm Common Anode
VishayVDMR10C0
7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
ACSA04-41SRWA-F01 7-Segment LED Display; CA Red 14000 ucd RH DP 10.16mm
LED Displays & Accessories Red 627nm Single Common Cathode
LED Displays & Accessories .56 7-Seg H-Temp 640nm Red Gry/Wht

Descriptions

Descriptions of Broadcom HDSM-531C provided by its distributors.

7 Seg Numeric LED Display, 1-Character, Red, 14.22mm
LED Display Red AllnGaP, 624nm Common Anode, 7Seg
LED DISPLAY, SMD, 14.2MM, RED, CA
16mcd 7-Segment 0.56in 14.22mm 14.22mm SMD-10P 3.75mm*12.5mm*17mm
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin SMD T/R
DISPLAY 7SEG 0.56" SGL RED 10SMD
14.2 mm (0.56 inch) Seven Segment Displays
S4, SMT PCB, 0.56S, ALINGAP RED, CA
LED DISPLAY, SMD, 14.2MM, RED, CA; Character Size:14.22mm; LED Colour:Red; Common Connection:Common Anode; Luminous Intensity:16mcd; Forward Current If:20mA; Forward Voltage:2V; SVHC:No SVHC (15-Dec-2010); Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; No. of Characters:1; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM531C