Broadcom HDSM-443H

7 Seg Numeric LED Display, 2-Character, Green, 10mm
$ 4.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-443H.

IHS

Datasheet14 pages9 years ago

Newark

Farnell

Avago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LED Displays & Accessories Single Green 570nm Common Cathode
LED Displays & Accessories Single Green 570nm Common Cathode
7 Seg Numeric LED Display, 1-Character, Green, 7.62mm
Dual Digit Green 0.3 Common Anode High Temp Seven Segment LED Display"
LED Displays & Accessories .56 7-Seg H-Temp 568nm Green Gry/Wht
LED Displays & Accessories Single Green 570nm Common Anode

Descriptions

Descriptions of Broadcom HDSM-443H provided by its distributors.

7 Seg Numeric LED Display, 2-Character, Green, 10mm
0.39"(10mm) Dual digit surface mount LED display
Displays Segmented Panel 2DIGIT 16LED Green CC 10-Pin SMD T/R
DISPLAY 7SEG 0.39" DBL GRN 10SMD
S4, SMT PCB, 0.39D, ALINGAP GREEN, CC
LED DISPLAY, SMD, DUAL, 10MM, GRN, CC; No. of Digits / Alpha:2; Character Size:10mm; LED Colour:Green; Common Connection:Common Cathode; Luminous Intensity:9mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (20-Jun-2011); Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; No. of Characters:2; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM443H