Broadcom HDSM-443B

7 Seg Numeric LED Display, 2-Character, Blue, 10mm
$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-443B.

IHS

Datasheet10 pages9 years ago

Newark

Avago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-06-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

7 Seg Numeric LED Display, Brilliant Yellow Green, 10mm
LED Displays & Accessories Single Green 570nm Common Cathode
7 Seg Numeric LED Display, 1-Character, Blue, 10mm
VishayVDMR10C0
7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
VishayVDMG10C0
LED Displays & Accessories 7-Seg Green 572nm Common Cathode
VishayVDMY10C0
7 Seg Numeric LED Display, 1-Character, Yellow, 10mm

Descriptions

Descriptions of Broadcom HDSM-443B provided by its distributors.

7 Seg Numeric LED Display, 2-Character, Blue, 10mm
0.39"(10mm) Dual Digit Surface Mount LED Display
LED DISPLAY 7SEG 0.39" DBL BLUE 10-PIN SMD
Displays Segmented Panel 2DIGIT 16LED Blue CC 10-Pin SMD T/R
S4, SMT PCB, 0.39D, INGAN BLUE, CC
LED DISPLAY, SMD, DUAL, 10MM, BLU, CC; No. of Digits / Alpha:2; Character Size:10mm; LED Colour:Blue; Common Connection:Common Cathode; Luminous Intensity:11.2mcd; Forward Current If:20mA; Forward Voltage:3.3V; SVHC:No SVHC (20-Jun-2011); Forward Current If Max:20mA; Forward Voltage VF Max:4V; No. of Characters:2; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM443B