LED DISP, SMD, DUAL, 10MM, WHITE, CA; No. of Digits / Alpha:2; Character Size:10mm; LED Colour:White; Common Connection:Common Anode; Luminous Intensity:40mcd; Forward Current If:5mA; Forward Voltage:2.95V; SVHC:No SVHC (20-Jun-2011); Forward Current If Max:5mA; Forward Voltage VF Max:3.8V; No. of Characters:2; Operating Temperature Range:-40°C to +105°C