Broadcom HDSM-431F

LED Display Yellow AllnGaP 589nm Common Anode, 7 Seg
$ 1.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-431F.

IHS

Datasheet14 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayVDMY10A0
LED Displays & Accessories 7Seg Yellow 589nm Common Anode
VishayVDMY10A1
7 Seg Numeric LED Display, 1-Character, Yellow, 10mm
VishayVDMY10C0
7 Seg Numeric LED Display, 1-Character, Yellow, 10mm
LED Displays & Accessories Single Yellow 590nm Common Anode
LED Displays & Accessories Single Yellow 590nm Common Cathode

Descriptions

Descriptions of Broadcom HDSM-431F provided by its distributors.

LED Display Yellow AllnGaP 589nm Common Anode, 7 Seg
7 Seg Numeric LED Display, 1-Character, Yellow, 10mm
Displays Segmented Module 1DIGIT 8LED Yellow CA 10-Pin SMD T/R
10 mm (0.39 inch) Seven Segment Display
15mcd 7-Segment 0.39in 10mm 10mm SMD-10P 3.75mm*9.8mm*13mm
DISPLAY 7SEG 0.39" SGL YLW 10SMD
S4, SMT PCB, 0.39S, ALINGAP YELLOW, CA
LED DISPLAY, SMD, 10MM, YLW, CA; No. of Digits / Alpha:1; Character Size:10mm; LED Colour:Yellow; Common Connection:Common Anode; Luminous Intensity:15mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (20-Jun-2011); Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; No. of Characters:1; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM431F