Broadcom HDSM-293L

7 Seg Numeric LED Display, 2-Character, Orange, 7mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-293L.

IHS

Datasheet14 pages9 years ago

Newark

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-02-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Displays & Accessories Single Red 601nm Common Anode
LED Displays & Accessories Double Red 601nm Common Anode
VishayVDMO10C0
LED Displays & Accessories 7-Seg Orange 605nm Common Cathode
LED Displays & Accessories Single Red 601nm Common Cathode
VishayVDMO10A1
7 Seg Numeric LED Display, 1-Character, Soft Orange, 10mm
VishayVDMO10A0
7 Seg Numeric LED Display, 1-Character, Soft Orange, 10mm

Descriptions

Descriptions of Broadcom HDSM-293L provided by its distributors.

7 Seg Numeric LED Display, 2-Character, Orange, 7mm
0.28"(7mm) Dual digit surface mount LED display
LED DISPLAY, SMD, DUAL, 7MM, ONG, CC
Displays Segmented Panel 2DIGIT 18LED Orange CC 11-Pin SMD T/R
DISPLAY 7SEG 0.28" DBL ORG 10SMD
S4, SMT PCB, 0.28D, ALINGAP ORG, CC
LED DISPLAY, SMD, DUAL, 7MM, ONG, CC; No. of Digits / Alpha:2; Character Size:7mm; LED Colour:Orange; Common Connection:Common Cathode; Luminous Intensity:8.5mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (19-Dec-2012); Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; No. of Characters:2; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM293L