LED DISPLAY, SMD, DUAL, 7MM, YLW, CC; Character Size:7mm; LED Colour:Yellow; Common Connection:Common Cathode; Luminous Intensity:8mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; No. of Characters:2; Operating Temperature Range:-40°C to +105°C