Broadcom HDSM-291B

0.28inch (7.0mm) Dual digit surface mount LED display
$ 5.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSM-291B.

IHS

Datasheet10 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
-5.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

7 Seg Numeric LED Display, 1-Character, Blue, 10mm
7 Seg Numeric LED Display, Brilliant Yellow Green, 10mm
VishayVDMR10A0
7 Seg Numeric LED Display, 1-Character, Super Red, 10mm
VishayVDMR10A1
LED Displays & Accessories 7Seg Super Red 631nm Common Anode
VishayVDMY10A0
LED Displays & Accessories 7Seg Yellow 589nm Common Anode
LED Displays & Accessories Single Red 601nm Common Anode

Descriptions

Descriptions of Broadcom HDSM-291B provided by its distributors.

0.28inch (7.0mm) Dual digit surface mount LED display
7 Seg Numeric LED Display, 2-Character, Blue, 7mm
LED DISPLAY, SMD, DUAL, 7MM, BLU, CA
Displays Segmented Panel 2DIGIT 18LED Blue CA 11-Pin SMD T/R
6mcd 7-Segment 0.28in 7mm SMD-10P 3.75mm*15.1mm*10mm
DISPLAY 7SEG 0.28" DBL BLU 10SMD
S4, SMT PCB, 0.28D, INGAN BLUE, CA
LED DISPLAY, SMD, DUAL, 7MM, BLU, CA; No. of Digits / Alpha:2; Character Size:7mm; LED Colour:Blue; Common Connection:Common Anode; Luminous Intensity:6mcd; Forward Current If:20mA; Forward Voltage:3.3V; SVHC:No SVHC (15-Dec-2010); Forward Current If Max:20mA; Forward Voltage VF Max:4V; No. of Characters:2; Operating Temperature Range:-40°C to +105°C

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSM291B