Broadcom HDLO-3416

Alphanumeric LED Display, Red, 3.5 mcd, 4, 6.9 mm, 5 V
$ 35.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDLO-3416.

IHS

Datasheet14 pages9 years ago

Newark

Inventory History

3 month trend:
-10.31%

CAD Models

Download Broadcom HDLO-3416 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.2mm
Display Segmented Module 1DIGIT 8LED Sup. Red CA 16-Pin DIP Module
DISPLAY 7SEG 14.3MM 2DGT RED CC / Displays Panel 2DIGIT 16LED Red CC 18-Pin DIP Module Film
16mcd Digital 7-Segment 0.4in 5.57mm 10.16mm 10.16mm 10.16mm DIP-18 7mm*24mm*18mm
DISPLAY 7SEG 14.3MM 2DGT RED CA / Displays Panel 2DIGIT 16LED Red CA 18-Pin DIP Module Film
14 Seg Alphanumeric LED Display, 2-Character, High Efficiency Red, 13.8mm

Descriptions

Descriptions of Broadcom HDLO-3416 provided by its distributors.

Alphanumeric LED Display, Red, 3.5 mcd, 4, 6.9 mm, 5 V
Alphanumeric Displays Panel 4DIGIT 140LED Hi-Eff. Red 22-Pin DIP
1.2mcd~13.3mcd ASCII 5 x 7 Dot Matrix DIP 32.77mm*20.07mm*8.64mm
LED Display Red, 626nm 1x4 Alphanumeric
Four Character 6.9mm(0.27inch) Smart 5x7 Alphanumeric Displays
4-Character, High Efficiency Red, 6.86mm
5X7 SMART DISP 4CHAR .27IN RED
LED ALPHANUMERIC DISPLAY, DOT MATRIX, 5V; LED Colour: Red; Forward Current If: -; Luminous Intensity: 3.5mcd; No. of Digits / Alpha: 4; Character Size: 6.9mm; Supply Voltage: 5V; Display Area Width: 32.77mm; Character Format: Do
Segmented Alphanumeric LED; No. of Digits/Alpha:4; Character Size:6.86mm; Color:High Efficiency Red; Luminous Intensity:3.5mcd; Forward Current:1mA; Forward Voltage:5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDLO3416