Broadcom HDLA-3416

LED Display Orange, 602nm 1x4 Alphanumeric
$ 35.906
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDLA-3416.

IHS

Datasheet14 pages9 years ago

Avago

Newark

Inventory History

3 month trend:
-0.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTP-3784E
14 Seg Alphanumeric LED Display, 1-Character, Red Orange, 13.8mm
Display Segmented Module 1DIGIT 15LED Red CC 10-Pin DIP Module
Lite-OnLTS-3403LE
7 Seg Numeric LED Display, 1-Character, Orange, 20.32mm
Lite-OnLTD-6610E
Displays Panel 2 Digit 16 LED Orange CA 18-Pin DIP
7 Seg Numeric LED Display, 2-Character, Orange, 10.16mm
14 Seg Alphanumeric LED Display, Reddish Orange, 13.6mm

Descriptions

Descriptions of Broadcom HDLA-3416 provided by its distributors.

LED Display Orange, 602nm 1x4 Alphanumeric
1.2mcd~13.3mcd ASCII 5 x 7 Dot Matrix DIP 32.77mm*20.07mm*8.64mm
DISPLAY DOT MATRIX 4-DIGIT 140 LED ORANGE
Alphanumeric Displays Panel 4DIGIT 140LED Orange 22-Pin DIP
Four Character 6.9mm(0.27inch) Smart 5x7 Alphanumeric Displays
DISPLAY 5X7 0.27" 4CHAR ORANGE
5X7 SMART DISP 4CHAR .27IN ORG
Segmented Alphanumeric LED; No. of Digits/Alpha:4; Character Size:6.86mm; Color:Orange; Luminous Intensity:3.5mcd; Forward Current:1mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDLA3416