Broadcom HCPL-817-060E

Phototransistor Optocoupler High Density Mounting Type | OPTOISOLATOR 5KV TRANSISTOR 4DIP
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-817-060E.

IHS

Datasheet9 pages9 years ago

element14 APAC

iiiC

Farnell

Newark

Inventory History

3 month trend:
+13.04%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-11-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishayVO615A
OPTOISOLATR 5KV TRANSISTOR 4-DIP / Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
VishayTCET1110
Transistor Output Optocoupler, 1-Element, 5000V Isolation
VishayTCET1100
TCET1100 Series Single Channel 70V 5000 Vrms Phototransistor Optocoupler - DIP-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP
Transistor Output Optocoupler, 1-Element, 5300V Isolation
ISOCOM SFH617A-2X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 63 %, 50 mA, DIP, 4 Pins

Descriptions

Descriptions of Broadcom HCPL-817-060E provided by its distributors.

Phototransistor Optocoupler High Density Mounting Type | OPTOISOLATOR 5KV TRANSISTOR 4DIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube
BROADCOM LIMITED HCPL-817-060E Transistor Output Optocoupler, 1 Channel, DIP, 4 Pins, 50 mA, 5 kV, 50 %
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin DIP Tube
Optocoupler; No. of Channels:1; Isolation Voltage:5000Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:70V; Package/Case:4-DIP; CTR Max:600%; CTR Min:50%; Collector Emitter Voltage, V(br)ceo:70V ;RoHS Compliant: Yes
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Approval Bodies:IEC / EN / DIN, CSA; Breakover Voltage Min:70V; Current If CTR:5mA; Current Transfer Ratio Max:50%; Current Transfer Ratio Min:50%; Fall Time tf:4000ns; Forward Voltage VF Max:1.4V; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Rise Time:3000ns; Voltage Vf Typ:1.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL817060E