Broadcom HCMS-3977

Display Dot Matrix Pnl 280-LED Green DIP
$ 43.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-3977.

IHS

Datasheet18 pages9 years ago

Newark

Inventory History

3 month trend:
-1.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Character LED Display Module Green 7-Segment 1 Character Common Cathode 2.05V 20
Lite-OnLTS-4530AG
7 SEGMENT NUMERIC DISPLAY Smart/Normal 7 Seg Numeric LED Display, Green, 10.16mm
7 Seg Numeric LED Display, 1-Character, Green, 10.92mm
VishayTDSG1160
7 Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm
Lite-OnLTS-3403LG
7 Seg Numeric LED Display, 1-Character, Green, 20.32mm
7 Seg Numeric LED Display, 1-Character, Green, 7.8mm

Descriptions

Descriptions of Broadcom HCMS-3977 provided by its distributors.

DISPLAY DOT MATRIX PNL 280-LED GREEN DIP
LED Display Green, 572nm 1x8 Alphanumeric
Alphanumeric Displays Panel 8DIGIT 280LED Green 14-Pin DIP
3.3V High Performance CMOS 5x7 AlphaNumeric Displays
Dsp Led Dot Matrix 1X8 0.2 Grn
5X7SMARTDISP 8CHAR .2IN ALINGAPGREEN
Alphanumeric Display; No. of Digits/Alpha:8; Character Size:5.08mm; Color:Green; Luminous Intensity:980µcd; Forward Current:14mA; Forward Voltage:3.3V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
LED DISPLAY, 8 CHAR 0.2IN GRN; Character Format:Dot Matrix; Character Size:5.08mm; LED Colour:Green; Luminous Intensity:1mcd; No. of Digits / Alpha:8; Display Area Width:42.93mm; Display Area Height:11.43mm; Supply Voltage:3.3V; Forward Current If:800µA; SVHC:No SVHC (15-Dec-2010); Character Height:0.2"; Character Width:2.54mm; Character Width Spacing:5.36mm; External Depth:5.31mm; External Length / Height:11.43mm; External Width:42.93mm; Forward Current If Max:800µA; Humidity:85%; LED Colour:Green; Lead Spacing:2.54mm; Luminous Intensity Typ:1mcd; Luminous Intensity per Character @ If:520µcd; No. of Characters:8; No. of Pins:26; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Power Dissipation Pd:1.532W; Row Pitch:7.62mm; Supply Voltage DC Max:5.5V; Supply Voltage DC Min:3.1V; Supply Voltage VDC:3.3V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS3977