Broadcom HCMS-3973

3.3 V High Performance CMOS 5x7 AlphaNumeric Displays | LED DISPLAY 5X7 8CHAR 5MM GRN
$ 38.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-3973.

Newark

Datasheet18 pages15 years ago

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

7 Seg Numeric LED Display, 1-Character, Green, 10.92mm
VishayTDSG1160
7 Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm
Lite-OnLTS-3403LG
7 Seg Numeric LED Display, 1-Character, Green, 20.32mm
Lite-OnLTS-367G
LED Display 7-Segment Green 0.36 Inch Common Cathode RHDP 2mcd
Character LED Display Module Green 7-Segment 1 Character Common Cathode 2.05V 20
7 Seg Numeric LED Display, 1-Character, Green, 7.8mm

Descriptions

Descriptions of Broadcom HCMS-3973 provided by its distributors.

3.3 V High Performance CMOS 5x7 AlphaNumeric Displays | LED DISPLAY 5X7 8CHAR 5MM GRN
252¦Ìcd 5 x 7 Dot Matrix 40.06mm 4.57mm 4.57mm 2.54mm DIP 42.93mm*11.43mm*5.31mm
LED Display Green, 574nm 1x8 Alphanumeric
Alphanumeric Displays Panel 8DIGIT 280LED Green 14-Pin DIP
LED DISPLAY, 8 CHAR, 0.2", GREEN
5X7 SMARTDISP 8CHAR .2IN, GREEN, 3.3V
LED DISPLAY, 8 CHAR, 0.2", GREEN; Operating Temperature Range:-40°C to +85°C; Character Size:4.57mm; Display Technology:LED; Forward Current:14mA; LED Colour:Green; No. of Characters:8; Typ Luminous Intensity:0.252mcd; Voltage, Vf Max:3.3V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS3973