LED DISPLAY, 4 CHAR 0.2IN RED; Character Format: Dot Matrix; Character Size: 5.08mm; LED Colour: Red; Display Area Width: 21.46mm; Display Area Height: 11.43mm; Supply Voltage: 3.3V; Forward Current If: 400µA; SVHC: No SVHC (19-
Alphanumeric Display; No. of Digits/Alpha:4; Character Size:5.08mm; Color:Red; Luminous Intensity:3000µcd; Forward Current:14mA; Forward Voltage:3.3V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes