Broadcom HCMS-3917

Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Green, 3.71mm
$ 42.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-3917.

IHS

Datasheet18 pages9 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Character LED Display Module Green 7-Segment 1 Character Common Cathode 2.05V 20
Lite-OnLTS-4530AG
7 SEGMENT NUMERIC DISPLAY Smart/Normal 7 Seg Numeric LED Display, Green, 10.16mm
7 Seg Numeric LED Display, 1-Character, Green, 10.92mm
VishayTDSG1160
7 Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm
Lite-OnLTS-3403LG
7 Seg Numeric LED Display, 1-Character, Green, 20.32mm
7 Seg Numeric LED Display, 1-Character, Green, 7.8mm

Descriptions

Descriptions of Broadcom HCMS-3917 provided by its distributors.

Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Green, 3.71mm
LED DISPLAY 5X7 8CHAR 3.8MM GRN / Dot Matrix Display Module 5 x 7 Green Serial 1.40" L x 0.40" W x 0.20" H (35.56mm x 10.16mm x 5.08mm)
Alphanumeric Display; No. of Digits/Alpha:8; Character Size:3.81mm; Color:Green; Luminous Intensity:2500µcd; Forward Current:14mA; Forward Voltage:3.3V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
LED DISPLAY, 8CHAR, 0.15", GREEN; Operating Temperature Range:-40°C to +85°C; External Depth:5.08mm; External Length / Height:10.16mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Width, External:35.56mm; Character Height:0.15"; Display Technology:LED; Humidity:85%; LED Colour:Green; Lead Spacing:2.54mm; Luminous Intensity per Character @ If:520µcd; No. of Characters:8; No. of Pins:26; Power Dissipation:1.532W; Row Pitch:7.62mm; Typ Luminous Intensity:1000µcd; Voltage, Supply DC:3.3V; Voltage, Supply DC Max:5.5V; Voltage, Supply DC Min:3.1V; Width, Character:2.11mm; Width, Character Spacing:4.45mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS3917