Broadcom HCMS-3902

Alphanumeric Displays Panel 4DIGIT 140LED Red 12-Pin DIP
$ 30.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-3902.

Newark

Datasheet18 pages15 years ago
Datasheet13 pages15 years ago

Inventory History

3 month trend:
+42.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

.28IN. 7 SEGMENT 4 DIGIT DISPLAY,635NM RED, GRAY FACE, WHITE SEGMENTS | Lumex LDQ-M284RI
Lite-OnLTC-571HR
Smart/Normal 7 Seg Numeric LED Display, 3-Character, High Efficiency Red, 14.2mm
KingbrightBC56-12SRWA
7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.2mm
Lite-OnLTC-2723WC
Displays Segmented Panel 4DIGIT 36LED Red CC 10-Pin DIP
KingbrightBA56-12SRWA
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.22mm
Lite-OnLTC-2623WC
LED Display 7-Segment Red 0.28 Inch 4-Digit Common Anode RHDP

Descriptions

Descriptions of Broadcom HCMS-3902 provided by its distributors.

Alphanumeric Displays Panel 4DIGIT 140LED Red 12-Pin DIP
LED DISPLAY 5X7 4CHAR 3.8MM RED
128¦Ìcd 5 x 7 Dot Matrix DIP 17.8mm*10.2mm*5.1mm
3.3V High Performance CMOS 5x7 AlphaNumeric Displays
LED Displays Red, 626nm 1x4 Alphanumeric
5X7 DOT MATRIX DISPLAY RED 3.71 mm
5X7 SMARTDISP 4CHAR .15IN, RED, 3.3V
LED DISPLAY, 4 CHAR 0.15IN RED; Character Format: Dot Matrix; Character Size: 3.81mm; LED Colour: Red; Display Area Width: 17.78mm; Display Area Height: 10.16mm; Supply Voltage: 3.3V; Forward Current If: 400µA; SVHC: No SVHC (19
Alphanumeric Display; No. of Digits/Alpha:4; Character Size:3.81mm; Color:Red; Luminous Intensity:600µcd; Forward Current:14mA; Forward Voltage:3.3V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS3902