Broadcom HCMS-2975

High Performance CMOS 5 x 7 Alphanumeric Displays | LED DISPLAY 5X7 8CHAR .2" RED
$ 46.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-2975.

IHS

Datasheet23 pages9 years ago

Avago

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

7 Seg Numeric LED Display, 1-Character, Red, 7.8mm
Diodes Inc.LTS-4640AE
7 Seg Numeric LED Display, 1-Character, Orange, 10.16mm
KingbrightSA10-11EWA
SA10-11EWA 7-Segment LED Display, CA Red 23 mcd RH DP 26mm | Kingbright SA10-11EWA
Seven-Segment Numeric Led Display,1-Character, red, dip Rohs Compliant: Yes |Lumex LDS-C306RI
KingbrightSC10-21SRWA
SC10-21SRWA 7-Segment LED Display; CC Red 120 mcd RH DP 26mm
Lite-OnLTS-312AHR
2mcd 7-Segment 0.3in 4.78mm 7.65mm 7.62mm 7.62mm DIP-11 5.08mm*9.85mm*18.75mm

Descriptions

Descriptions of Broadcom HCMS-2975 provided by its distributors.

High Performance CMOS 5 x 7 Alphanumeric Displays | LED DISPLAY 5X7 8CHAR .2" RED
Segmented Alphanumeric LED; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
AVAGO TECHNOLOGIES HCMS-2975 LED DISPLAY, 8 CHAR, 0.2", RED
LED DISPLAY, 8 CHAR, 0.2", RED; Character Format:Dot Matrix; Character Size:5.04mm; LED Colour:Red; Display Area Width:42.93mm; Display Area Height:11.43mm; Supply Voltage:5V; Forward Current If:800µA; SVHC:No SVHC (15-Dec-2010); Character Width Spacing:5.36mm; Display Dots x Lines:5 x 7; Display Size:42.93mm x 11.43mm; Display Size:42.93mm x 11.43mm; Display Technology:LED; External Depth:5.3mm; External Length / Height:11.4mm; External Width:42.9mm; Forward Current If Max:800µA; LCD Display Type:Alphanumeric; LED Colour:Red; Lead Spacing:2.54mm; Luminous Intensity Typ:230µcd; Meter Display Type:Alphanumeric; No. of Characters:8; Operating Temperature Range:-40°C to +85°C; Peak Pixel Current:15.4mA; Peak Wavelength:645nm; Row Pitch:7.62mm; Voltage Rating:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS2975