Broadcom HCMS-2924

LED Display Orange, 602nm 2x8 Alphanumeric
$ 73.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-2924.

IHS

Datasheet23 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
-2.78%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-OnLTP-3784E
14 Seg Alphanumeric LED Display, 1-Character, Red Orange, 13.8mm
Display Segmented Module 1DIGIT 15LED Red CC 10-Pin DIP Module
Lite-OnLTS-3403LE
7 Seg Numeric LED Display, 1-Character, Orange, 20.32mm
Diodes Inc.LTS-4640AE
7 Seg Numeric LED Display, 1-Character, Orange, 10.16mm
VishayTDSO3160
Display Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP Module
VishayTDSO1160
7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm

Descriptions

Descriptions of Broadcom HCMS-2924 provided by its distributors.

LED Display Orange, 602nm 2x8 Alphanumeric
Alphanumeric Displays Panel 16DIGIT 560LED Orange 15-Pin DIP
64¦Ìcd 5 x 7 Dot Matrix DIP 35.56mm*19.81mm*5.08mm
LED DISPLAY 5X7 16CHAR 3.8MM ORN
5X7 DOT MATRIX DISPLAY ORANGE 3.71 mm
High Performance CMOS 5 x 7 Alphanumeric Displays
5X7 SMARTDISP 16CHAR .15IN, ORG
Alphanumeric Display; No. of Digits/Alpha:16; Character Size:3.81mm; Color:Orange; Luminous Intensity:15µcd; Forward Current:14mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS2924