Broadcom HCMS-2921

LED Display Yelow, 585nm 2x8 Alphanumeric
$ 68.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-2921.

IHS

Datasheet23 pages9 years ago

Newark

Avago

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Seven-Segment Numeric Led Display,2-Character, yellow, dip Rohs Compliant: Yes |Lumex LDD-C813RI
7 Seg Numeric LED Display, 1-Character, Yellow, 7.8mm
KingbrightDC56-11YWA
7 Seg Numeric LED Display, 2-Character, Yellow, 14.22mm
Lite-OnLTC-4727JS
650¦Ìcd 7-Segment Clock 6mm 10mm 10mm 10mm DIP 7mm*40.18mm*12.8mm
Lite-OnLTC-2721Y
7 Seg Numeric LED Display, Yellow, 7mm
Lite-OnLTD-6840Y
7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm

Descriptions

Descriptions of Broadcom HCMS-2921 provided by its distributors.

LED Display Yelow, 585nm 2x8 Alphanumeric
Displays Dot Matrix Panel 16DIGIT 560LED Yellow 15-Pin DIP
High Performance CMOS 5 x 7 Alphanumeric Displays
LED DISPL 5X7 2X8CHAR 3.8MM YLW
5X7 SMARTDISP 16CHAR .15IN, YELLOW
Alphanumeric Display; No. of Digits/Alpha:16; Character Size:3.81mm; Color:Yellow; Luminous Intensity:475µcd; Forward Current:14mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS2921