Broadcom HCMS-2904

High Performance CMOS 5 x 7 Alphanumeric Displays | LED DISPLAY 5X7 4CHAR 3.8MM ORN
$ 23.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCMS-2904.

IHS

Datasheet23 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HCMS-2904 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTDSO3160
Display Segmented Module 1DIGIT 8LED Orange Red CC 10-Pin DIP Module
VishayTDSO1160
7 Seg Numeric LED Display, 1-Character, Orange Red, 7mm
Lite-OnLTS-4301E
7 Seg Numeric LED Display, 1-Character, Red Orange, 10mm
Diodes Inc.LTS-4640AE
7 Seg Numeric LED Display, 1-Character, Orange, 10.16mm
Lite-OnLTS-2301AE
LED Display 7-Segment Red Orange 0.28 Inch Common Cathode RHDP 2mcd

Descriptions

Descriptions of Broadcom HCMS-2904 provided by its distributors.

High Performance CMOS 5 x 7 Alphanumeric Displays | LED DISPLAY 5X7 4CHAR 3.8MM ORN
LED Displays & Accessories Orange 602nm 1x4 Alphanumeric
Alphanumeric Displays Panel 4DIGIT 140LED Orange 12-Pin DIP
64¦Ìcd 5 x 7 Dot Matrix DIP 17.8mm*10.2mm*5.1mm
5X7 SMARTDISP 4CHAR .15IN, ORG
Alphanumeric Display; No. of Digits/Alpha:4; Character Size:3.81mm; Color:Orange; Luminous Intensity:1800µcd; Forward Current:14mA; Forward Voltage:5V; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCMS2904