Broadcom ASMB-TTB0-0A3A2

Triple Color LED, Red/green/blue, Diffused
$ 0.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom ASMB-TTB0-0A3A2.

Avago

Datasheet15 pages13 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago

Farnell

CAD Models

Download Broadcom ASMB-TTB0-0A3A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-29
LTD Date2023-07-29

Related Parts

621.5nm,530nm,470nm 120¡ã 2V,3.2V,3.2V 20mA Red,20mA Green,20mA Blue , , PLCC-6 6mm*5mm*2.6mm
LED Tri-Color Blue/Green/Red 470nm/527nm/630nm 6-Pin SMD T/R
621.5nm,530nm,470nm 120¡ã 2V,3.2V,3.2V 20mA Red,20mA Green,20mA Blue , , PLCC-6 6mm*5mm*2.6mm
LED RGB CLEAR 6SMD / LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 6-Pin SMD T/R
LED Uni-Color Blue 465nm 6-Pin PLCC T/R
LED Tri-Color Blue/Green/Red 470nm/528nm/625nm Chip LED 6-Pin SMD T/R

Descriptions

Descriptions of Broadcom ASMB-TTB0-0A3A2 provided by its distributors.

Triple Color LED, Red/green/blue, Diffused
High Brightness Tall Black Surface PLCC6 Tricolor LED
BROADCOM LIMITED ASMB-TTB0-0A3A2 LED, RGB, Red, Green, Blue, R 790mcd, G 2.4cd, B 500mcd, 115 , R 2.1V, G 3.1V, B 3.1V
发光二极管, 红/绿/蓝, 790MCD/2.4CD/500MCD;
LED, RED/GRN/BLUE, 790MCD/2.4CD/500MCD; LED Colour: Red, Green, Blue; LED Mounting: SMD; Bulb Size: -; Viewing Angle: 115°; Lens Shape: Round; Forward Current / Colour: R 20mA, G 20mA, B 20mA; Luminous Intensity / Colour: R 790

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM