Broadcom 5082-7613

Display, LED, 800 ucd (Typ.), 635 nm (Typ.) 2.1 V (Typ.), 3.0 V (Typ.) ,
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom 5082-7613.

Avago

Datasheet10 pages15 years ago
Datasheet7 pages10 years ago

Newark

Jameco

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-29
LTD Date2023-07-29

Related Parts

Lite-OnLTS-4301P
LED Display 7-Segment Red 0.40 Inch Common Cathode RHDP 0.8mcd
Lite-OnLTS-547AP
7 Seg Numeric LED Display, 1-Character, Bright Red, 13.2mm
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
Lite-OnLTS-2301AP
Display Segmented Module 1DIGIT 8LED B. Red CC 10-Pin DIP Module
Single Digit Seven Segment Red 0.56" Common Anode LED Display - DIP-10
KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm

Descriptions

Descriptions of Broadcom 5082-7613 provided by its distributors.

Display, LED, 800 ucd (Typ.), 635 nm (Typ.) 2.1 V (Typ.), 3.0 V (Typ.) ,
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm
AVAGO TECHNOLOGIES 5082-7613 7-Segment LED Display, 1, 7.6 mm, Red, Common Cathode, 1.115 mcd, 20 mA
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:14mm; Color:High Efficiency Red; Luminous Intensity:800µcd; Forward Current:20mA; Forward Voltage:2.1V; Common Pin:Common Cathode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
The 7.6 mm (0.3 inch) and 10.9mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 metres (10 feet) and 5 metres (16 feet). These devices use an industry standard size package andpinouts. All devices are available as either common anode or common cathode.
LED DISPLAY, 0.3", HE-RED; Character Size:7.6mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:1.115mcd; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Character Type:8.; Current If Luminous Intensity:20mA; External Depth:4.57mm; External Length / Height:19.05mm; External Width:10.16mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.8V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:4.4mcd; No. of Characters:1; Operating Temperature Range:-40°C to +100°C; PIV Max:3V; Peak Forward Current:60mA; Row Pitch:7.62mm; Voltage Vf Typ:2.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM