What’s new: Find the right parts faster with our redesigned experience

Learn more

BridgeTek FT903L-T

RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BridgeTek FT903L-T.

IHS

Datasheet67 pages8 years ago

Newark

Descriptions

Descriptions of BridgeTek FT903L-T provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP100
32 Bit Microcontroller, High Speed Interface Bridging, FT32, 100 MHz, 256 KB, 64 KB, 100, LQFP RoHS Compliant: Yes
MCU, 32BIT, FT32, 100MHZ, LQFP-100
IC MCU 32BIT 256KB FLASH 100LQFP
MCU, 32BIT, FT32, 100MHZ, LQFP-100; Product Range: FT32 Family FT90x Series Microcontrollers; Architecture: FT32; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 256KB; RAM Memory Size: 64KB; No. of Pins: 100Pins; M

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)