Brady THT-7-486-3

3' Core Metallized High Adhesion Matte Polyester Labels, 1.25' x 2.75', 3000/Roll, 1/Row
$ 610.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-7-486-3.

Master Electronics

Datasheet3 pages9 years ago

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Brady THT-7-486-3 provided by its distributors.

3' Core Metallized High Adhesion Matte Polyester Labels, 1.25' x 2.75', 3000/Roll, 1/Row
Printer Label 2.75x1.25 in. Print Area 2.750 in. W x 1.250 in. L Label 2.95 in. W Web
Labels Thermal Transfer Label Polyester Matte Silver 69.9x31.8mm
Brady Thermal Transfer Label Printable 2.75"Wx1.25"H 3K
Thermal Transfer Printable Labels, 2.750 In X 1.250 In (69.85 Mm X 31.75 Mm) Rohs Compliant: Yes |Brady THT-7-486-3
Silver Polyester Wire Marker, THT-7-486-3
Label Polyester 1.25x2.75LT GR 3000/RL
2.750Wx1.250HB486 POLYESTER 1 PKG3K
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL, 69.85 X 31.75mm; Label Type:Identification; Height:31.75mm; Width:69.85mm; Diameter:-; Material:Metallised Polyester;

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)