Brady THT-23-428-2

Printer Label 2.00x1.00 in. Print Area 2.000 in. W x 1.000 in. L Label 2.45 in. W Web
$ 699.985
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady THT-23-428-2.

Electro Sonic

Datasheet1 page10 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.53%

Supply Chain

Introduction Date2013-06-06

Descriptions

Descriptions of Brady THT-23-428-2 provided by its distributors.

Printer Label 2.00x1.00 in. Print Area 2.000 in. W x 1.000 in. L Label 2.45 in. W Web
Brady THT-23-428-2 Brady Thermal Transfer Label Printable 2"x1" 2000/Roll
Labels Thermal Transfer Label Polyester Matte Silver 50.8x25.4mm
3" Core Series Metallized Polyester Thermal Transfer Label with Overlaminate, Silver, B-428, 1 x 2 i
THERMAL TRANSFER PRINTABLE LABELS ROHS COMPLIANT: YES
Label Polyester 1in x 2in LT GR
2.000WX1.000HB428B966B 1 PKG2000/RL
LABELS ((NS)); Label Colour: -; Pack Quantity: 2000; External Length / Height: 50.8mm; External Width: 25.4mm; Material: Permanent metalized polyester

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)