Brady M7-9-423

Polyester Labels, Harsh Environment, Multi-Purpose, for M7 Printers - 0.2' x 0.65'
$ 65.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M7-9-423.

element14 APAC

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+18.10%

Descriptions

Descriptions of Brady M7-9-423 provided by its distributors.

Polyester Labels, Harsh Environment, Multi-Purpose, for M7 Printers - 0.2' x 0.65'
HARSH ENVIRONMENT MULTI-PURPOSE POLYESTER LBLS 0.2 X 0.65 WT RL/750 M710;BMP71
HARSH ENVIRONMENT MULTI-PURPOSE POLYESTE;
Pre-Cut Label Stock Roll, White, Gloss
LBL 0.2X0.65 POLYESTER 1=750PCS
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:5.08mm; Label Width:16.51mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:750 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)