Brady M6-25-423

Brady M6-25-423 Polyester Labels, Heat Resistant, Gloss, White, 1.25" W x 0.25' H, B-423 Series
$ 82.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-25-423.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+18.18%

Descriptions

Descriptions of Brady M6-25-423 provided by its distributors.

Brady M6-25-423 Polyester Labels, Heat Resistant, Gloss, White, 1.25" W x 0.25' H, B-423 Series
Harsh Environment Multi-Purpose Polyester Labels 0.25 in H x 1.25 in W WT RL/750
Pre-Cut Label Stock Roll, White, Gloss
1.250 IN X 0.250 IN (31.75 MM X 6.35 MM
RS APAC
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:6.35mm; Label Width:31.75mm; Label Diameter:-; Label Material:Polyester; Label Colour:White; Pack Quantity:750 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)