Brady M6-2-425-FP

Polypropylene Labels, P-Flag, Matte, For M6 M7 Printers, 1" x 1.75", Roll of 100 Labels
$ 39.957
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-2-425-FP.

Farnell

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
+30.11%

Descriptions

Descriptions of Brady M6-2-425-FP provided by its distributors.

Polypropylene Labels, P-Flag, Matte, For M6 M7 Printers, 1" x 1.75", Roll of 100 Labels
T-FLAG OR P-FLAG MATTE POLYPROPYLENE LABELS 1 IN H X 1.75 IN W WT RL/100
Labels Adhesive Label Polypropylene Matte White 44.45x25.4mm
M6-2-425-FP UPC VNDR/NUM 173958/888434598
1.000 IN X 1.750 IN (25.40 MM X 44.45 MM
RS APAC
WraparoundLabel,White,1-3/4 in W
LBL 1X1.75 POLYPROP FP 1=100PCS
LABEL, THERMAL TRANSFER PRINTABLE, WHITE; Label Type:Thermal Transfer Printable; Label Height:25.4mm; Label Width:44.45mm; Label Diameter:-; Label Material:Polypropylene; Label Colour:White; Pack Quantity:100 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)