Brady M6-1000-175-342-WT

Wire and Cable Labels, PermaSleeve, Heat Shrink, 1' Diameter, White, 50 Labels/Roll
$ 154.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M6-1000-175-342-WT.

Farnell

Datasheet5 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+132%

Descriptions

Descriptions of Brady M6-1000-175-342-WT provided by its distributors.

Wire and Cable Labels, PermaSleeve, Heat Shrink, 1' Diameter, White, 50 Labels/Roll
Perma Sleeve Heat Shrink Wire and Cable Labels for M6 M7 Printers-1 inches Dia x 1.75 inches, White
PermaSleeve Heat-Shrink Labels 1 in Dia WT 1.75 in RL/50
LABEL, HEAT SHRINK, 25.4MMX44.45MM, WHT; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:25.4mm x 44.45mm; I.D. Max:24.13mm; I.D. Min:8.45mm RoHS Compliant: Yes
SleeveLabel,White,Polyolefin,1-3/4 in W
M6-1000-175-342-WT 173599M6-1000-175-342-WT

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)