Brady M5-120-492

FreezerBondz Ultra-Thin Cryogenic Polyester Lbl 0.5 x 1 x 0.375Dia BK/WT RL/240
$ 74.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M5-120-492.

element14 APAC

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady M5-120-492 provided by its distributors.

FreezerBondz Ultra-Thin Cryogenic Polyester Lbl 0.5 x 1 x 0.375Dia BK/WT RL/240
FreezerBondz Ultra-Thin Cryogenic Polyester Vial and Tube Labels w/Ribbon, Black on White, 0.6' H x 1.625' W x 0.375' Dia, 200 Labels/Cartridge
LBL, THERMAL TRANSFER PRINT, BLK ON WHT; Label Type:Thermal Transfer Printable; Label Height:12.7mm; Label Width:25.4mm; Label Diameter:9.53mm; Label Material:Polyester; Label Colour:Black on White; Pack Quantity:240 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)