Brady LAT-16-361-5

Laser Printable Label 1.00x0.34 in. Print Area 1.000 in. W x 0.750 in. L Label White
$ 478.068
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady LAT-16-361-5.

Electro Sonic

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady LAT-16-361-5 provided by its distributors.

Laser Printable Label 1.00x0.34 in. Print Area 1.000 in. W x 0.750 in. L Label White
Write On Laminating Wire and Cable Markers, White on Translucent, LAT-16-361-5,PK60
1.000 IN X 0.750 IN (25.40 MM X 19.05 MM) | Brady LAT-16-361-5
Lbls 0.75 in H x 1 in W WT, CL 60/PK
LABEL, LASER-PRINTABLE, WHITE, 60/PK; Label Type:Laser Printable; Label Height:19.05mm; Label Width:25.4mm; Label Diameter:-; Label Material:Self-laminating Polyester; Label Colour:White; Pack Quantity:60 RoHS Compliant: NA

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)