Brady BM-187-175-342

Cable/Wire Labels, Heat Shrink, For M6 M7 Printers, 0.187" Dia x 1.75", White, Roll of 1000
$ 659.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady BM-187-175-342.

Farnell

Datasheet5 pages9 years ago

Master Electronics

Inventory History

3 month trend:
-48.85%

Descriptions

Descriptions of Brady BM-187-175-342 provided by its distributors.

Cable/Wire Labels, Heat Shrink, For M6 M7 Printers, 0.187" Dia x 1.75", White, Roll of 1000
PERMASLEEVE HEAT-SHRINK LABELS 0.187 IN DIA WT 1.75 IN RL/1000
SleeveLabel,White,Polyolefin,1-3/4 in W
HeatShrink Lbls .187Dia WT 1.75
BM-187-175-342 174443BM-187-175-342
SLEEVE .187DIA WT 1.75IN 1=1KPCS
LABEL, HEAT SHRINK, 4.75MMX44.45MM, WHT; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:4.75mm x 44.45mm; I.D. Max:3.81mm; I.D. Min:1.57mm RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)