Brady B33-27-427

Self-Laminating Vinyl Wrap Around Labels for B33 Printers - 3.75' x 2'
$ 199.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady B33-27-427.

element14 APAC

Datasheet3 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-64.61%

Descriptions

Descriptions of Brady B33-27-427 provided by its distributors.

Self-Laminating Vinyl Wrap Around Labels for B33 Printers - 3.75' x 2'
Cable Markers Printable/Write On Adhesive Vinyl White/Clear BBP® Roll
PRINTABLE ZONE VINYL LABELS, 3.75"H X 2"W, WHITE, PERMASLEEVE SERIES
Self Laminating Vinyl Labels, BBP33, Translucent White, 2 x 3-3/4", 400 per Roll, Cartridge of 400 L
BBP33 SELF-LAMINATING LABELS,WHITE/CLEAR VINYL 2"W X 3.75"H
Label Wire/Cable 3.750 in. L x 2.000 in. W
B33 B427 CLEAR/WHITE 3 UPC VNDR/NUM 143098/6628
Label Vinyl 3.75in x 2in WT/CL 400/RL
RoHS Compliant Active (Label Type)
LABEL 3.75"HX2"W CLR/WH 1=400PCS
Wire & Cable Marker, 95.25 X 50.8Mm, Wht; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:95.25Mm X 50.8Mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:B33 Series Rohs Compliant: Yes |Brady B33-27-427

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)