Bourns SRU8045A-680Y

Ind Power Shielded Wirewound 68uH ±30% 100kHz 8 Q-Factor Ferrite 1.25A T/R
$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU8045A-680Y.

Farnell

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.80%

CAD Models

Download Bourns SRU8045A-680Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 30% 100KHz 8.42Q-Factor Ferrite 0.63A 0.4Ohm DCR T/R
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.85A 0.3Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 0.5A 0.52Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1A 0.403Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 590mA 372mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 780mA 348mOhm DCR 2424 Blister T/R

Descriptions

Descriptions of Bourns SRU8045A-680Y provided by its distributors.

Ind Power Shielded Wirewound 68uH ±30% 100kHz 8 Q-Factor Ferrite 1.25A T/R
Avnet Japan
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 3232
100KHz 4MHz 1.2A 1.25A 8@2.52MHz 68¦ÌH 400m¦¸ ¡À30% 4-SMD 8mm*8mm*4.8mm
IND PWR SHIELDED W/W 68UH 30% FERRITE
FIXED IND 68UH 1.25A 400MOHM SMD
INDUCTORS, FIXED, 68UH 30% 1.25A SHDSMD AEC-Q200
1.2A 68uH ±30% 1.2A SMD-4P,8x8mm Power Inductors ROHS
SRU8045A 4-SMD 0.315Lx0.315W 8.00mmx8.00mm 68muH
INDUCTOR, 68UH, 1.25A, 30%, AEC-Q200; Inductance: 68µH; RMS Current (Irms): 1.25A; Inductor Construction: Shielded; Saturation Current (Isat): 1.2A; Product Range: SRU8045A Series; Power Inductor Case: 8mm x 8mm x 4.5mm; DC Resistance Max: 0.4ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU8045A-680Y.
  • SRU8045A680Y