Bourns SRU8045A-4R7Y

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 10Q-Factor Ferrite 4.6A 0.0275Ohm DCR 3131 Automotive T/R
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU8045A-4R7Y.

Farnell

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRU8045A-4R7Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.1A 5040 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 13Q-Factor Ferrite 4.1A 0.024Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 31Q-Factor Ferrite 3.7A 0.03Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.1A 36mOhm DCR Blister T/R
TAIYO YUDENNRS5030T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.5A 34.1mOhm DCR 2424 Blister T/R

Descriptions

Descriptions of Bourns SRU8045A-4R7Y provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 10Q-Factor Ferrite 4.6A 0.0275Ohm DCR 3131 Automotive T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3232
IND SHIELDED WIREWOUND 4.7UH 30% FERRITE
INDUCTOR, 4.7UH, 4.6A, 30%, AEC-Q200; Inductance: 4.7µH; RMS Current (Irms): 4.6A; Inductor Construction: Shielded; Saturation Current (Isat): 4.4A; Product Range: SRU8045A Series; Power Inductor Case: 8mm x 8mm x 4.5mm; DC Resistance Max: 0.0275ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU8045A-4R7Y.
  • SRU8045A4R7Y